Bosch Abrasive Grains Sanding Pad Sanding, 125 mm
- RS Stock No.:
- 692-300
- Mfr. Part No.:
- 2608901101
- Manufacturer:
- Bosch
This image is representative of the product range
Subtotal (1 pack of 6 units)*
PHP954.72
(exc. VAT)
PHP1,069.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP954.72 | PHP159.12 |
*price indicative
- RS Stock No.:
- 692-300
- Mfr. Part No.:
- 2608901101
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Abrasive Material | Abrasive Grains | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Abrasive Material Abrasive Grains | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for fast sanding of paint and wood, providing exceptional abrasion performance. With its innovative surface structure, this sandpaper ensures an aggressive cut by optimising grain alignment during production. This results in a grain distribution that is tailored for high-speed sanding, enabling users to achieve efficient material removal and smooth finishes. The EXPERT C470 is Ideal for a range of applications, from removing old paint to preparing and finishing surfaces, making it suitable for both DIY enthusiasts and professional tradespeople.
Achieves up to 2x Faster sanding compared to Bosch C420
Feature a multi-hole system for enhanced dust extraction
Designed for easy attachment with hook and loop backing
Optimised grain alignment for aggressive cutting performance
Ideal for sanding flat surfaces effectively
Perfect for removing old paint or preparing surfaces
High-quality abrasives tailored for professional and trade use
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
