Bosch X Lock Aluminium Oxide Sanding Disc, 115 mm, 36 Grit 50
- RS Stock No.:
- 692-260
- Mfr. Part No.:
- 2608619166
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP73.57
(exc. VAT)
PHP82.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73.57 |
*price indicative
- RS Stock No.:
- 692-260
- Mfr. Part No.:
- 2608619166
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Rubber | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 36 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Rubber | ||
Disc Diameter 115mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 36 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The X-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces. It features a stable vulcanised Fibre backing that enables a consistent grinding process. Its aluminium oxide grain is particularly suited for work on metal applications. X-LOCK sanding discs also fit standard angle grinders.
Changing Fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.
-LOCK R444 Expert for Metal Fibre Disc produces an impressive finish on metal surfaces
Stable vulcanised Fibre backing enables a consistent grinding process
Aluminium oxide grain is particularly suited for work on metal applications
Fully synthetic resin bonding on vulcanised Fibre backing gives high work stability and optimal sanding results
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc 36 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 36 Grit 50
- Bosch X Lock Abrasive Disc Abrasive Disc 36 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 80 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 100 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 24 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P120 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
