Bosch 2608 Diamond, 450 mm x 3.6 mm Thick 1 Per Pack
- RS Stock No.:
- 674-108
- Mfr. Part No.:
- 2608602546
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP20,550.97
(exc. VAT)
PHP23,017.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,550.97 |
*price indicative
- RS Stock No.:
- 674-108
- Mfr. Part No.:
- 2608602546
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 450mm | |
| Product Type | Cutting Disc | |
| Thickness | 3.6mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Series | 2608 | |
| Material Cut | Concrete | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 450mm | ||
Product Type Cutting Disc | ||
Thickness 3.6mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Series 2608 | ||
Material Cut Concrete | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc offers precise cutting for concrete applications, ensuring reliable results with its high-quality construction and optimised Diamond matrix. Ideal for both table saws and petrol saws.
Fitted with a 25.4 mm bore, adaptable for 20 mm bores with reduction rings
Segment height of 10 mm enhances durability and cutting performance
Cutting width of 3.6 mm allows for clean cuts in various materials
Manufactured in Switzerland, ensuring consistent premium quality
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
