3M Ceramic Abrasive Disc Cutting Disc, 152.4 mm, 60 Grade, 50 Grit
- RS Stock No.:
- 627-875
- Mfr. Part No.:
- 7100284218
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP9,957.54
(exc. VAT)
PHP11,152.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,957.54 | PHP199.151 |
*price indicative
- RS Stock No.:
- 627-875
- Mfr. Part No.:
- 7100284218
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Sub Type | Cutting Disc | |
| Backing Material | J-Weight | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 60 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Sub Type Cutting Disc | ||
Backing Material J-Weight | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 60 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 150mm Disc Diameter, 60 Grade - 7100284218
This adhesive-backed/PSA sanding disc is a 150mm abrasive disc designed for industrial material removal and finishing. It employs precision-shaped grain to maintain cutting performance across metals, woods and composites while a J-weight cloth backing offers a balance of durability and flexibility for demanding sanding tasks in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Precision-shaped grain provides continuous fracturing and sustained cut
• Open coat construction reduces loading and extends abrasive life
• Anti-static treatment neutralises charge to reduce swarf adhesion
• Hookit-compatible attachment enables Rapid disc changes and uptime
• J-weight cloth backing combines wear resistance with flexibility
• Open coat construction reduces loading and extends abrasive life
• Anti-static treatment neutralises charge to reduce swarf adhesion
• Hookit-compatible attachment enables Rapid disc changes and uptime
• J-weight cloth backing combines wear resistance with flexibility
Applications
• Suitable for heavy stock removal on metalwork and fabrication
• Ideal for smoothing hardwood components in mechanical assemblies
• Used for preparing aluminium surfaces before bonding or coating
• Can be used for gelcoat and composite surface blending tasks
• Suitable for use with vacuum-equipped random orbital sanders
• Ideal for smoothing hardwood components in mechanical assemblies
• Used for preparing aluminium surfaces before bonding or coating
• Can be used for gelcoat and composite surface blending tasks
• Suitable for use with vacuum-equipped random orbital sanders
How does the disc manage dust during high-volume sanding?
The multi-hole extraction pattern is engineered to work with vacuum back-up pads and dust collection to remove debris and reduce loading when used with an appropriate extraction system.
Which substrates maintain efficient cutting with this abrasive?
The precision-shaped mineral is effective on ferrous and non-ferrous metals, hardwoods, softwoods and composite laminates, providing high removal rates on stubborn materials.
What attachment method is used for tool compatibility?
A hook-and-loop style Hookit attachment is incorporated to speed disc replacement and maintain stable fitment on compatible back-up pads.
What operational behaviour improves life span on challenging surfaces?
The open coat grain layout prevents clogging and the grain fractures to renew cutting edges, resulting in longer service life under heavy-stock removal conditions.
Related links
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 40 Grade, 50 Grit