3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 2 in, Extra Coarse Grade, 50 Grit 50
- RS Stock No.:
- 627-752
- Mfr. Part No.:
- 7100359904
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP9,601.68
(exc. VAT)
PHP10,753.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,601.68 | PHP192.034 |
*price indicative
- RS Stock No.:
- 627-752
- Mfr. Part No.:
- 7100359904
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 2in | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven Web | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Font: White, Backing: Black | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 25000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 2in | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven Web | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Font: White, Backing: Black | ||
Grade Extra Coarse | ||
Maximum Safe Speed 25000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 2 in Disc Diameter, 60 Grit size - 7100359904
This hook-and-loop sanding disc is a heavy-duty surface conditioning abrasive designed for industrial use in automation, electronics, electrical and mechanical environments. It combines aluminium oxide mineral embedded in a conformable non-woven web to clean, blend, deburr and finish metal and engineered surfaces while attaching quickly to hook-and-loop pad systems. The product is supplied in high-volume packs for repetitive production tasks.
Features & Benefits
• Extra coarse 60 grit delivers aggressive material removal and Rapid stock removal
• Non-woven web minimises gouging while maintaining conformability
• Rated to 25,000 r/min for high-speed rotary applications
• Hook-and-loop attachment enables fast disc changes on site
• Black backing with white font provides clear grade identification
• Non-woven web minimises gouging while maintaining conformability
• Rated to 25,000 r/min for high-speed rotary applications
• Hook-and-loop attachment enables fast disc changes on site
• Black backing with white font provides clear grade identification
Applications
• Suitable for deburring mild steel components in robotic cells
• Ideal for edge‑breaking on electrical enclosure assemblies
• Used for surface blending on aluminium housings during finishing
• Can be used for light grinding of mechanical brackets before welding
• Suitable for cleaning and refining PCB chassis and metal subassemblies
• Ideal for edge‑breaking on electrical enclosure assemblies
• Used for surface blending on aluminium housings during finishing
• Can be used for light grinding of mechanical brackets before welding
• Suitable for cleaning and refining PCB chassis and metal subassemblies
What abrasive mineral is used and how does it affect wear?
The disc uses aluminium oxide which gives consistent cutting action on ferrous metals while offering durability for extended abrasive life.
Which attachment types is it compatible with during on-tool changes?
It is designed for hook-and-loop back-up pads and works with low-profile pad systems for quick replacement without centre holes.
How does the non-woven construction influence surface finish?
The conformable Fibre web smooths and blends without undercutting, producing a conditioned finish suitable before final assembly.
What pack format and quantity should I expect for production use?
The product is supplied as a bulk pack of 200 discs to support continuous manufacturing and maintenance operations.
Related links
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 150 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack