3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4.5 in, Extra Coarse Grade, 50 Grit 50
- RS Stock No.:
- 627-721
- Mfr. Part No.:
- 7100358902
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP19,085.11
(exc. VAT)
PHP21,375.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,085.11 | PHP381.702 |
*price indicative
- RS Stock No.:
- 627-721
- Mfr. Part No.:
- 7100358902
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 4.5in | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Backing: Black, Font: White | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Disc Diameter 4.5in | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Backing: Black, Font: White | ||
Grade Extra Coarse | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4.5in Disc Diameter, 60 Grit size - 7100358902
This hook & loop sanding disc is a non-woven surface conditioning tool designed for industrial metalwork and finishing tasks. It combines aluminium oxide abrasive with a conformable web backing to perform heavy-duty surface conditioning on high-speed rotary tools. Supplied in a bulk pack of 50, the extra coarse grade is intended for aggressive material removal and edge shaping in manufacturing and maintenance environments.
Features & Benefits
• Aluminium oxide PSG delivers aggressive cutting action
• Non-woven web backing reduces risk of gouging
• Rated safe to 13,300 r/min for high-speed use
• Black backing with white font aids quick grade ID
• Non-woven web backing reduces risk of gouging
• Rated safe to 13,300 r/min for high-speed use
• Black backing with white font aids quick grade ID
Applications
• Suitable for light grinding and deburring on mild steel
• Ideal for edge breaking and radiusing in fabrication
• Used for blending and refining welds on metal assemblies
• Can be used for cleaning and finishing prior to assembly
• Suitable for high-throughput workshops requiring bulk consumables
• Ideal for edge breaking and radiusing in fabrication
• Used for blending and refining welds on metal assemblies
• Can be used for cleaning and finishing prior to assembly
• Suitable for high-throughput workshops requiring bulk consumables
What abrasive mineral is embedded in the non-woven web?
It uses aluminium oxide abrasive incorporated with precision-shaped grain for sustained cut.
How does the backing material affect surface contact?
The non-woven web backing conforms to contours, reducing undercutting while maintaining abrasion.
Which attachment types are compatible with this disc format?
The product is supplied as hook & loop (no hole) for fast disc changes on compatible pad holders.
How is product identification facilitated during shift work?
The disc has a black backing and white font to distinguish the heavy-duty family at a glance.
What packaging quantity is provided for production environments?
Items are packed in quantities of 50 to support ongoing industrial use.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack