3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 4.5 in, Coarse Grade, 50 Grit 50
- RS Stock No.:
- 627-722
- Mfr. Part No.:
- 7100358903
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP19,085.11
(exc. VAT)
PHP21,375.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,085.11 | PHP381.702 |
*price indicative
- RS Stock No.:
- 627-722
- Mfr. Part No.:
- 7100358903
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 4.5in | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50 | |
| Colour | Font: White, Backing: Black | |
| Grade | Coarse | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 4.5in | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50 | ||
Colour Font: White, Backing: Black | ||
Grade Coarse | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 4.5in Disc Diameter, 120 Grit size - 7100358903
This hook & loop sanding disc is a heavy‑duty non‑woven abrasive designed for industrial surface conditioning and light grinding tasks on power tools. It combines aluminium oxide mineral with a conformable non‑woven web to perform cleaning, deburring, blending and edge work in manufacturing environments. The product is intended for use on angle grinders and sanders where a hook‑and‑loop attachment is required.
Features & Benefits
• Coarse 120‑grit PSG aluminium oxide for sustained material removal
• Black non‑woven backing preserves edge shape during wear
• No‑hole design for uninterrupted contact at high speeds
• Rated to 13,300 rpm for compatible high‑speed tools
• Heavy‑duty construction extends service life under pressure
• Black non‑woven backing preserves edge shape during wear
• No‑hole design for uninterrupted contact at high speeds
• Rated to 13,300 rpm for compatible high‑speed tools
• Heavy‑duty construction extends service life under pressure
Applications
• Suitable for deburring steel components in automation lines
• Ideal for edge‑breaking on mechanical assemblies
• Used for blending welds on electrical enclosures
• Can be used for light grinding on electronic housings
• Suitable for surface finishing in mechanical workshops
• Ideal for edge‑breaking on mechanical assemblies
• Used for blending welds on electrical enclosures
• Can be used for light grinding on electronic housings
• Suitable for surface finishing in mechanical workshops
What abrasive mineral is incorporated and why is it chosen?
Aluminium oxide PSG is used for its combination of cut rate and durability on ferrous materials, providing consistent removal without Rapid breakdown.
How does the backing affect in‑service behaviour?
The non‑woven web backing offers conformity to profiles while resisting gouging and helping to maintain disc shape during edge wear.
Which attachment systems are compatible with this disc?
The disc is designed for hook‑and‑loop retention and is suitable for hook‑and‑loop back‑up pads and holders on handheld grinders and pneumatic sanders.
How is pack quantity advantageous for industrial users?
A 50‑disc pack reduces downtime from frequent reordering and supports continuous production runs in fabrication and maintenance operations.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack