3M PN-DH Aluminium Oxide, 115 mm, Very Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-035
- Mfr. Part No.:
- 7100275845
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP9,624.82
(exc. VAT)
PHP10,779.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,624.82 | PHP384.993 |
*price indicative
- RS Stock No.:
- 626-035
- Mfr. Part No.:
- 7100275845
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Very Fine | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Very Fine | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 115mm Disc Diameter, P150 Grit size - 7100275845
This grinding disc is a very fine surface conditioning accessory designed for low-pressure finishing and cleaning of metal substrates in industrial settings. It combines a shaped abrasive with a non-woven web to trim and refine stainless steel surfaces while maintaining the base materials geometry. Suitable for workshop and production environments in automation, electronics, electrical and mechanical sectors.
Features & Benefits
• Precision-shaped grain delivers Faster cut and extended life
• Very fine abrasive produces controlled bright finishes
• Rated maximum speed 13300r/min for high-speed tools
• 22.23mm bore ensures reliable mounting and concentricity
• Very fine abrasive produces controlled bright finishes
• Rated maximum speed 13300r/min for high-speed tools
• 22.23mm bore ensures reliable mounting and concentricity
Applications
• Suitable for finishing stainless steel components in assemblies
• Ideal for deburring edges on machined electrical parts
• Used for surface preparation before welding in fabrication
• Can be used for light blending on aluminium housings
• Ideal for deburring edges on machined electrical parts
• Used for surface preparation before welding in fabrication
• Can be used for light blending on aluminium housings
What material types can it be used on safely?
It is intended for stainless steel Plus other metals such as carbon steel and soft metals when used at low pressure.
How is disc identification simplified on busy production lines?
The discs use bright, vivid colouring to make grade recognition straightforward at a glance.
What attachment options are compatible with the product?
It accepts common hook-and-loop and 7/8in centre-hole Roloc™ style attachments for Rapid changeover.
How does the abrasive behaviour affect dimensional control?
The non-woven web with shaped grain removes surface material without altering the overall geometry or causing gouging, minimising rework.
What packaging format is supplied for workshop use?
Items are supplied in a multipack of 25 discs to support batch operations.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack