3M 775L Ceramic Abrasive Disc, 203.2 mm, 240 Grit 50 Per Pack
- RS Stock No.:
- 626-000
- Mfr. Part No.:
- 7100246535
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP15,054.58
(exc. VAT)
PHP16,861.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,054.58 | PHP301.092 |
*price indicative
- RS Stock No.:
- 626-000
- Mfr. Part No.:
- 7100246535
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 203.2mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 240 | |
| Colour | Black, Red | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | EN 60309 | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 203.2mm | ||
Sub Type Abrasive Disc | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 240 | ||
Colour Black, Red | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals EN 60309 | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Xtract Series Fibre Disc, 203.2mm Disc Diameter, 240 Grit size - 7100246535
This Fibre disc is a film-backed abrasive designed for industrial sanding tasks where dust management and consistent cut are important. It pairs with dust-extraction systems and random orbital sanders to support finishing and preparation operations across automation, electronics, electrical and mechanical environments. The disc uses a precision-shaped abrasive to deliver controlled material removal while maintaining steady performance at high rotational speeds.
Features & Benefits
• Precision-shaped grain for controlled material removal and edge life
• Maximum safe speed 12,000 rpm for high-RPM applications
• Film backing improves disc stability and tear resistance
• Grit 240 for fine surface refinement on metal and composites
• Available in black and red for Visual process identification
• Maximum safe speed 12,000 rpm for high-RPM applications
• Film backing improves disc stability and tear resistance
• Grit 240 for fine surface refinement on metal and composites
• Available in black and red for Visual process identification
Applications
• Suitable for metal deburring and chamfer preparation in assembly lines
• Ideal for surface finishing on electrical enclosures prior to coating
• used with extraction-equipped random orbital sanders for clean sanding
• Can be used for precision blending on mechanical components
• Suitable for fine sanding of electronic housing materials
• Ideal for surface finishing on electrical enclosures prior to coating
• used with extraction-equipped random orbital sanders for clean sanding
• Can be used for precision blending on mechanical components
• Suitable for fine sanding of electronic housing materials
What backing type does it use and why does that matter?
It uses a film backing which provides dimensional stability, resists tearing and helps maintain pad flatness under load for consistent abrasive contact.
Which abrasive technology is integrated and what is the result?
The disc incorporates precision-shaped grain which promotes uniform cutting action and predictable stock removal rates on metal and composite substrates.
How is the product packaged for workshop use?
Items are supplied in packs of 50 to reduce replenishment frequency and simplify inventory for production environments.
What colours are available and how are they used operationally?
The discs are produced in black and red to allow colour-coding of grit or process stage for quick Visual identification on the shop floor.
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Grain Abrasive Disc 220 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Grain Abrasive Disc 320 Grit 50 Per Pack
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M 3M Xtract Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 240+ Grade, 50 Grit 250 per case
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 180+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 150+ Grit 50 Per Pack
- 3M 3M Xtract Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 per case