3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 7 in, Extra Coarse Grade, 25 Grit 25
- RS Stock No.:
- 625-900
- Mfr. Part No.:
- 7100358854
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP26,967.72
(exc. VAT)
PHP30,203.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,967.72 | PHP1,078.709 |
*price indicative
- RS Stock No.:
- 625-900
- Mfr. Part No.:
- 7100358854
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 7in | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Backing: Black, Font: White | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 25 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 7in | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Backing: Black, Font: White | ||
Grade Extra Coarse | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 25 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 7 in Disc Diameter, 60 Grit size - 7100358854
This hook & loop sanding disc is a non-woven surface conditioning pad designed to prepare metal and other substrates for finishing and blending in industrial settings. It combines aluminium oxide abrasive with a conformable non-woven backing to perform light grinding, deburring, edge breaking and surface refinement on production lines and robotic systems. The product is supplied in packs suitable for workshop use and fits hook-and-loop backup pads for efficient attachment.
Features & Benefits
• Extra coarse 60 grit PSG aluminium oxide delivers aggressive material removal
• Black non-woven web backing resists gouging while conforming to contours
• Rated maximum safe speed 8,600 r/min for high-speed rotary tools
• Hook and loop attachment enables Rapid disc changes during production
• Black non-woven web backing resists gouging while conforming to contours
• Rated maximum safe speed 8,600 r/min for high-speed rotary tools
• Hook and loop attachment enables Rapid disc changes during production
Applications
• Suitable for metal prep and surface conditioning prior to coating
• Ideal for deburring machined edges on mechanical components
• Used for blending weld seams in automated fabrication cells
• Can be used for cleaning and radiusing in electrical enclosure work
• Suitable for finishing tasks in electronics assembly jigs
• Ideal for deburring machined edges on mechanical components
• Used for blending weld seams in automated fabrication cells
• Can be used for cleaning and radiusing in electrical enclosure work
• Suitable for finishing tasks in electronics assembly jigs
What abrasive mineral is incorporated in the disc and why is it chosen?
The disc uses aluminium oxide with precision-shaped grain to provide consistent cutting and extended life on ferrous materials.
Which attachment systems will accept this disc?
It is designed for hook-and-loop backed pads and pairs with low-profile backup pads for secure mounting.
How does the non-woven backing affect finish quality?
The conformable web reduces the risk of gouging and helps produce a blended surface while maintaining aggressive cut.
What operating environments suit this product?
It is intended for industrial use in automation, mechanical and metal-preparation workflows where repeatable surface conditioning is required.
Related links
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 100 Grit 100 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack