Eneloop BK NiMH Rechargeable AAA Battery, 800 mAh, 1.2 V
- RS Stock No.:
- 861-929
- Mfr. Part No.:
- BK-4MCDE/8HH
- Manufacturer:
- Eneloop
N
Subtotal (1 pack of 8 units)*
PHP3,924.19
(exc. VAT)
PHP4,395.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,924.19 | PHP490.524 |
*price indicative
- RS Stock No.:
- 861-929
- Mfr. Part No.:
- BK-4MCDE/8HH
- Manufacturer:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | Rechargeable AAA Battery | |
| Battery Capacity | 800mAh | |
| Series | BK | |
| Nominal Voltage | 1.2V | |
| Chemistry | NiMH | |
| Number of Batteries | 8 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| IEC Code | HR03 | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type Rechargeable AAA Battery | ||
Battery Capacity 800mAh | ||
Series BK | ||
Nominal Voltage 1.2V | ||
Chemistry NiMH | ||
Number of Batteries 8 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
IEC Code HR03 | ||
Battery Size AAA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eneloop reliable NiMH rechargeable AAA battery produced in Japan. It operates on a 1.2V nominal voltage and offers a minimum capacity of 800 mAh for daily electronic devices.
Efficient internal impedance averaging roughly 40mOhm at 1000Hz after reaching its end voltage
Versatile discharge temperature threshold keeping the cell functional from -20°C up to 50°C
Related links
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK NiMH Rechargeable AAA Battery 1.2 V
- Varta 56813 NiMH Rechargeable AAA Battery 1.2 V
- Varta 56703 NiMH Rechargeable AAA Battery 1.2 V
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Eneloop BK AA NiMH AA Rechargeable Battery 1.2 V - Pack of 8
- Gp Batteries GP Recyko NiMH Rechargeable AAA Battery 1.2 V
- Varta 5703 NiMH Rechargeable AAA Battery 1.2 V
