Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 900 g
- RS Stock No.:
- 285-6703
- Mfr. Part No.:
- MP06997
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP7,411.32
(exc. VAT)
PHP8,300.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,411.32 |
*price indicative
- RS Stock No.:
- 285-6703
- Mfr. Part No.:
- MP06997
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Grey | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 900g | |
| Diameter | 1.75mm | |
| Printing Material | Tough PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Grey | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 900g | ||
Diameter 1.75mm | ||
Printing Material Tough PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ultimaker Tough PLA is a material that is great for mid stage prototypes because of its ease of use and office friendliness. An added benefit over PLA is its durability, pliability and machinability which makes it perfect for snap fits and assemblies. The tough filament allows you to create durable high impact strength prototypes and fixtures that save time and money.
As tough as ABS and as printable as PLA
Greater durability than PLA
Suitable for printing jigs and fixtures
Related links
- Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Blue Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Black Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Red Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm White Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
