Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 285-6685
- Mfr. Part No.:
- 375-0054A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP6,737.56
(exc. VAT)
PHP7,546.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,737.56 |
*price indicative
- RS Stock No.:
- 285-6685
- Mfr. Part No.:
- 375-0054A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Grey | |
| For Use With | UltiMaker Sketch and Sketch Large Series 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Tough PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Grey | ||
For Use With UltiMaker Sketch and Sketch Large Series 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Tough PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ultimaker Tough PLA Filament is engineered for durable, strong and dimensionally accurate 3D printed prototypes and fixtures. Featuring characteristics such as 2x the impact strength of ABS and similar tensile and flexural strength properties, MakerBot Sketch Tough Filament is the perfect choice for users interested in creating highly durable and measurably accurate prints on their Sketch 3D Printer.
Software compatibility
Sketch and Sketch Large printer compatibility
Related links
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Red PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Grey Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
- RS PRO 1.75 mm Grey Tough PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Black Tough PLA 3D Printer Filament, 900 g
