Ultimaker 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 500 g
- RS Stock No.:
- 285-6691
- Mfr. Part No.:
- 375-0061A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP11,326.08
(exc. VAT)
PHP12,685.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,326.08 |
*price indicative
- RS Stock No.:
- 285-6691
- Mfr. Part No.:
- 375-0061A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Composite | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | METHOD Series | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Polyamide 12 Carbon Fibre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Composite | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With METHOD Series | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Polyamide 12 Carbon Fibre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker Carbon fiber reinforced nylon 12 provides the easiest carbon fiber composite 3D printing experience thanks to superior moisture resistance. Get the specs you require in any environment.
Superior moisture resistance
Fast and effortless carbon fiber parts
Related links
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
- Ultimaker 2.85 mm Dark Grey Polyphenylene Sulphide Carbon Fibre 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
- Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black 3D Printer Filament, 630 g
- Ultimaker 1.75 mm Black 3D Printer Filament, 710 g
- Ultimaker 1.75 mm Black Polyamide 3D Printer Filament, 690 g
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
