Ultimaker 1.75 mm Black PC-ABS 3D Printer Filament, 630 g
- RS Stock No.:
- 285-6688
- Mfr. Part No.:
- 375-0057A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP8,937.75
(exc. VAT)
PHP10,010.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,937.75 |
*price indicative
- RS Stock No.:
- 285-6688
- Mfr. Part No.:
- 375-0057A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Composite | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 630g | |
| Diameter | 1.75mm | |
| Printing Material | PC-ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Composite | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 630g | ||
Diameter 1.75mm | ||
Printing Material PC-ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ultimaker PC-ABS 3D Printing Material is designed for Method X series 3D printer. PC-ABS is a strong, engineering grade material that has both a high heat resistance and high impact resistance. When ABS does not provide a high enough impact resistance, but high heat resistance is still required, PC-ABS is a great alternative, due to the addition of polycarbonate.
Functional prototypes
Printing complex geometries
Print durable and heat resistant
Related links
- Ultimaker 1.75 mm Black 3D Printer Filament, 710 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black PET-G 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Black Tough PLA 3D Printer Filament, 900 g
