Ultimaker 2.85 mm White Polycarbonate 3D Printer Filament, 750 g
- RS Stock No.:
- 159-6353
- Mfr. Part No.:
- 1642
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
PHP7,106.80
(exc. VAT)
PHP7,959.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,106.80 |
*price indicative
- RS Stock No.:
- 159-6353
- Mfr. Part No.:
- 1642
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Polycarbonate | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Ultimaker S5 Pro bundle | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Polycarbonate | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Ultimaker S5 Pro bundle | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Polycarbonate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
With Ultimaker PC filament, you can print strong and tough parts that retain dimensional stability when subjected to temperatures as high as 110 ˚C. Our PC is engineered to be printed at moderate temperatures compared to other PC filaments and shows minimized warping providing a seamless 3D printing experience. High toughness (especially for the non-transparent filament options), temperature resistance, flame retardant characteristics, dimensionally stable, strong interlayer bonding (especially when using the front enclosure add-on), good bed adhesion (especially when using adhesion sheets). Allows printing of translucent parts with the transparent filament option. Lighting, molds, engineering parts, tools, functional prototyping and short run manufacturing.
Related links
- Ultimaker 2.85 mm White PET-G 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White ABS 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White CPE 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White Breakaway 3D Printer Filament, 750 g
- Ultimaker 2.85 mm White Tough PLA 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Transparent Polycarbonate 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Black Polycarbonate 3D Printer Filament, 750 g
