Ultimaker 2.85 mm White Tough PLA 3D Printer Filament, 750 g

Subtotal (1 unit)*

PHP5,750.78

(exc. VAT)

PHP6,440.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,750.78

*price indicative

RS Stock No.:
181-4127
Mfr. Part No.:
202301
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

White

For Use With

Ultimaker S5 Pro bundle

Weight

750g

Diameter

2.85mm

Printing Material

Tough PLA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
Ultimaker Tough PLA is a technical PLA (polylactic acid) material with toughness similar to ABS. Ideal for reliably printing functional prototypes and tooling at larger sizes, our Tough PLA offers the same safe and easy use as regular PLA.

Impact strength similar to ABS, greater than regular PLA

Higher stiffness compared with ABS

Less brittle than regular PLA

Gives a more matte surface finish quality than our normal PLA

Suitable for post-processing with improved machinability compared to regular PLA

More reliable than ABS for larger prints, with no delamination or warping

Compatible with Ultimaker support materials (PVA and Breakaway) giving full geometric freedom when designing parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy