RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 360-160
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,372.09
(exc. VAT)
PHP3,776.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,372.09 |
*price indicative
- RS Stock No.:
- 360-160
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | FDM Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With FDM Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO PLA Mate 3D Printing Filament, White, 1.75 mm, 1 kg
RS PRO PLA Mate is a high-quality 3D printing filament designed to deliver exceptional print results with a unique matte finish. This filament is ideal for users seeking a smooth, non-plastic appearance in their 3D prints. Compatible with most FDM printers, it offers a superior finish that reduces the visibility of printing lines and provides a soft texture.
Features and Benefits
Natural material: Comes from biodegradable material, making it safe and environmentally friendly
Odourless printing: The matte PLA filament does not emit smells during printing
Easy to print: Ensures smooth operation and high-quality results
Minimizes deformation: Reduces contraction and bubbles during the 3D printing process
Low abrasion level: Allows for easy printing at high speeds
Applications
Prototyping
Model making
Educational projects
Artistic creations
Additional Information
Compatible with most 3D FDM printers
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 500 g
- Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White 1 kg
