RS PRO 1.75 mm White PLA 3D Printer Filament, 500 g

Subtotal (1 unit)*

PHP2,262.03

(exc. VAT)

PHP2,533.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,262.03

*price indicative

RS Stock No.:
360-155
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

White

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

190°C

Standards/Approvals

IEC/CE/CSA

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO 3D Printing Materials, PLA, White, 1.75 mm, 500 g


RS PRO 3D Printing Materials are designed for use with common desktop 3D printers, offering a reliable and durable solution for various printing needs. Made from PLA, these materials are ideal for producing high-quality prints with excellent tensile strength and surface finish. Perfect for both home and office environments, they ensure minimal deformation and are easy to use.

Features and Benefits


Good tensile strength and surface quality: Ensures reliable and durable prints

User-friendly for both home and office environments: Easy to handle and versatile

Low shrinkage: Maintains shape and does not deform after cooling

Minimal thermal tension: Reduces stress during printing

Minimal deformation: Ensures consistent print quality

Applications


Domestic tools

Educational projects

Display objects

Prototypes

Architectural models

Additional Information


Material Type: PLA

Printing Technology: FDM

Colour: White

Weight: 500 g

Diameter: 1.75 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy