RS PRO 1.75 mm White Polypropylene 3D Printer Filament, 500 g

Subtotal (1 unit)*

PHP2,523.71

(exc. VAT)

PHP2,826.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from November 09, 2026
  • Plus 40 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,523.71

*price indicative

RS Stock No.:
360-154
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

PP

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

White

Weight

500g

Diameter

1.75mm

Printing Material

Polypropylene

Printing Maximum Temperature

250°C

Printing Minimum Temperature

220°C

Standards/Approvals

IEC/CE/CSA

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO 3D Printer Filament, Polypropylene, 1.75 mm, White


RS PRO 3D Printer Filament is designed for use with common desktop 3D printers, offering versatility and reliability for a range of applications. Made from polypropylene, this filament is ideal for creating functional prototypes and flexible parts, providing excellent impact resistance and chemical stability.

Features and Benefits


Light weight: Enhances ease of handling and reduces load on moving parts

Low density: Contributes to efficient material usage and cost-effectiveness

Flexible and impact resistant: Ensures durability and longevity of printed parts

Hydrophobic properties, chemical resistance, low conductivity: Offers protection against moisture and chemicals, suitable for various environments

Applications


Functional prototypes

Automotive components

Parts for the medical sector

Containers and packages

Industrial tools and accessories

Food industry products

Functional models

Flexible parts

Additional Information


Material Type: Polypropylene

Printing Technology: FDM

Colour: White

Weight: 500 g

Diameter: 1.75 mm

For Use With: Common Desktop 3D Printer

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy