RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 292-141
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,914.84
(exc. VAT)
PHP3,264.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,914.84 |
*price indicative
- RS Stock No.:
- 292-141
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals IEC/CE/CSA | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA, 1.75mm, Marble, 1 Kg
The RS PRO PLA 3D Printer Filament is designed for applications requiring high detail and precision, such as jewellery, decorative pieces, and architectural models. With its excellent tensile strength and surface quality, this filament is ideal for both professional and personal use. Its low shrinkage properties ensure that the material does not deform after cooling, making it user-friendly for home and office environments.
Features and Benefits
Good tensile strength and surface quality: Ensures high-quality prints with fine details
Easy to work at high print speed: Enhances efficiency and productivity
User-friendly for both home and office environments: Suitable for a wide range of users
Low shrinkage: Prevents deformation after cooling
Minimal thermal tension: Reduces stress during printing
Minimal deformation: Maintains the integrity of the printed object
Applications
Jewellery creations
Decorative pieces
Architectural models
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: White
For Use With: Common Desktop 3D Printer
Weight: 1 kg
Diameter: 1.75 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 500 g
- Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White 1 kg
