Elegoo 3D Printer Spare Parts for use with VoxelDance Tango
- RS Stock No.:
- 722-762
- Mfr. Part No.:
- 50.101.059300
- Manufacturer:
- Elegoo
N
Subtotal (1 unit)*
PHP14,316.74
(exc. VAT)
PHP16,034.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,316.74 |
*price indicative
- RS Stock No.:
- 722-762
- Mfr. Part No.:
- 50.101.059300
- Manufacturer:
- Elegoo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elegoo | |
| Sub Type | Spare Parts | |
| Product Type | 3D Printer | |
| For Use With | VoxelDance Tango | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Elegoo | ||
Sub Type Spare Parts | ||
Product Type 3D Printer | ||
For Use With VoxelDance Tango | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Elegoo All In One Post Processing Station is designed to simplify resin 3D printing workflows by combining washing and UV curing in a single device. With its large cleaning capacity and dual cleaning modes it ensures thorough removal of uncured resin. The integrated 360 degree UV curing system delivers uniform hardening for high quality finished prints while maintaining user safety with protective features.
Cleaning capacity of 7.5 litres offering 114 percent more than the previous version
Two cleaning modes with basket or suspension on platform for flexible use
UV curing at 360 degrees with rotating plate and integrated mirrors for even exposure
Related links
- RS PRO 3D Printer Part Nozzle for use with 3D Printer 0.4 mm
- Ultimaker Extruder for use with MakerBot Replicator Mini Compact 3D Printer
- RS PRO 3D Printer Part Nozzle 0.5 mm
- RS PRO 3D Printer Part Nozzle 0.2 mm
- RS PRO 3D Printer Part Nozzle 0.3 mm
- RS PRO 3D Printer Part Nozzle 0.8 mm
- RS PRO 3D Printer Part Nozzle 1 mm
- Ultimaker Glass Plate Print Table Glass for use with Ultimaker S5 3D printer
