OSRAM Opto Semiconductors LEDs | RS
Recently searched

    OSRAM Opto Semiconductors LEDs

    LEDs (light Emitting Diodes) generate visible illumination when an electric current flows through them converting electrical energy into light energy and less into heat energy. Making them more efficient than incandescent bulbs. The brightness of LED lights will depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides. We supply them as through hole or surface mount (SMD) types like the popular ChipLED, there are different versions such as the TopLED, SideLED, SmartLED, PointLED and Firefly series.

    What are LEDs used for?

    Light emitting diodes are semiconductor devices, these electronic components can be used in a wide range of products and environments. From indicator lamps, signs, and displays including backlighting and seven-segment displays to consumer electronics such as calculators, digital watches, and smart devices. They can be used in remote-control circuits and can also replace small incandescent bulbs. Offering a long life, more energy efficiency and they are more economical. Other areas using this type of LED lighting include the automotive industry, aviation, our homes and businesses, street lighting, communication technologies and medical devices.

    Generally, white LED lights are suitable for room and outdoor area lighting, Deep blue LEDs can be often used in horticultural environments. We have a broad range of visible and high brightness LEDs in all colours as well as RGB LEDs. All from leading manufacturers for example RS Pro, ams Osram, Broadcom, Cree LED, Kingbright, Lite-On, Lumileds, Nichia, ROHM, Vishay and Wurth Elektronik.

    LEDs that are also available are the ultraviolet UV LEDs and infrared range IR LEDs

    LEDs have different visible lighting features

    • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at pre-set intervals. See our Panel Mount - Flashing LEDs
    • Bi-colour LEDs have two different coloured LED emitters in one unit to show system status, for example 'on' or 'off’
    • Tri-colour LEDs have three LED emitters in one unit producing different colours, for instance the traffic light systems

    The RGB LED (red, green, blue) have built-in control units to produce combinations of the primary colours and can often be seen in decorative and entertainment applications.

    45 Products showing for OSRAM Opto Semiconductors LEDs

    OSRAM Opto Semiconductors
    White
    PLCC 4
    Surface Mount
    1
    3.4 V
    1.4 cd
    -
    4
    120 °
    3.7 lm
    Round
    -
    5600K
    3.4 x 3mm
    -
    -
    -
    Power TOPLED
    OSRAM Opto Semiconductors
    Green
    -
    Surface Mount
    -
    4.3 V
    -
    -
    -
    120 °
    180 lm
    Round
    536 nm
    -
    3.5 x 3.75 x 1.2mm
    -
    Clear
    -
    OSTAR Compact
    OSRAM Opto Semiconductors
    White
    PLCC 4
    Surface Mount
    1
    3.6 V
    12.1 → 15 cd
    -
    4
    120 °
    35600 → 44100 mlm
    Rectangle
    -
    2700K
    5.6 x 3mm
    -
    -
    -
    DURIS E5
    OSRAM Opto Semiconductors
    RGBW
    -
    Surface Mount
    4
    2.4 V, 3.05 V, 3.6 V
    -
    -
    -
    120 (Blue) °, 120 (Green) °, 120 (Red) °, 130 (White) °
    224 → 450 (Green) lm, 280 → 560 (White) lm, 90 → 224 (Red) lm
    Square
    453 / 530 / 625 nm
    -
    6.38 x 5.75 x 1.26mm
    40 → 4500mA
    Clear
    -
    OSTAR Stage
    OSRAM Opto Semiconductors
    Green
    PLCC 2
    Surface Mount
    1
    2 V
    28 mcd
    -
    2
    120 °
    0.06 lm
    Round
    560 nm
    -
    3.4 x 3mm
    -
    -
    -
    TOPLED
    OSRAM Opto Semiconductors
    Green
    3016 (1206)
    Surface Mount
    1
    3.3 V
    11.8 cd
    -
    2
    20 °
    1.08 lm
    Dome
    540 nm
    -
    3.2 x 1.6 x 1.8mm
    -
    Clear
    -
    CHIPLED 1206
    OSRAM Opto Semiconductors
    Green
    PLCC 2
    Surface Mount
    1
    2 V
    28 mcd
    -
    2
    120 °
    0.06 lm
    Round
    560 nm
    -
    3.4 x 3mm
    -
    -
    -
    TOPLED
    OSRAM Opto Semiconductors
    White
    -
    Surface Mount
    1
    3.2 V
    -
    -
    2
    120 °
    260 → 290 lm
    Dome
    -
    4000K
    3.7 x 3.7 x 2.15mm
    200 → 1500mA
    Yellow
    -
    OSCONIQ P 3737
    OSRAM Opto Semiconductors
    RGB
    PLCC 6
    Surface Mount
    1
    2.05 V, 3.2 V
    1323 → 2800 mcd, 297 → 529 mcd, 669 → 1323 mcd
    -
    6
    120 °
    -
    Square
    470 / 528 / 625 nm
    -
    4.6 x 4.2 x 2.2mm
    -
    Clear
    -
    DISPLIX
    OSRAM Opto Semiconductors
    White
    PLCC 2
    Surface Mount
    1
    3.05 V
    2.1 → 2.6 cd
    -
    2
    110 °
    6500 → 7500 mlm
    Rectangle
    -
    3000K
    3.1 x 1.5 x 1.3mm
    -
    -
    -
    DURIS E3
    OSRAM Opto Semiconductors
    White
    -
    Surface Mount
    1
    3.2 V
    -
    -
    4
    120 at 50 % °
    35.9 lm
    Dome
    -
    2700K
    5.3 x 3 x 0.6mm
    180mA
    Yellow
    Diffused
    DURIS E5
    OSRAM Opto Semiconductors
    Green
    PLCC 2
    Surface Mount
    1
    2 V
    28 mcd
    -
    2
    120 °
    0.06 lm
    Round
    560 nm
    -
    3.4 x 3mm
    -
    -
    -
    TOPLED
    OSRAM Opto Semiconductors
    Orange
    -
    Surface Mount
    1
    1.8 V
    18 mcd
    -
    2
    120 °
    0.04 lm
    Round
    606 nm
    -
    4.2 x 4.2mm
    -
    -
    -
    SIDELED
    OSRAM Opto Semiconductors
    White
    3030 (1212)
    Surface Mount
    1
    3.2 V
    28 cd
    -
    2
    150 °
    97 → 121 lm
    Round
    -
    5000K
    3.1 x 3.1 x 1.58mm
    -
    Clear
    -
    OSLON SSL 150
    OSRAM Opto Semiconductors
    Blue
    3030 (1212)
    Surface Mount
    1
    2.85 V
    -
    -
    2
    80 °
    30 lm
    Dome
    465 nm
    -
    3 x 3 x 2.21mm
    1000mA
    -
    -
    OSLON SSL 80
    OSRAM Opto Semiconductors
    Blue
    -
    Surface Mount
    1
    3.45 V
    19 cd
    -
    2
    120 °
    28000 → 61000 mlm
    Round
    460 nm
    -
    3.75 x 3.5 x 1.2mm
    -
    -
    -
    OSTAR Projection Compact
    OSRAM Opto Semiconductors
    White
    3030 (1212)
    Surface Mount
    1
    2.9 V
    7.8 cd, 9.1 cd
    -
    2
    120 °
    22.4 → 28 lm
    Round
    -
    4500K
    3.4 x 3.1 x 0.7mm
    -
    -
    -
    DURIS S5
    OSRAM Opto Semiconductors
    White
    SMT
    Surface Mount
    1
    3.2 V
    -
    -
    2
    120 °
    33 lm
    Square
    -
    -
    3 x 3 x 0.6mm
    10 → 200mA
    Diffused Pale Orange
    Diffused
    DURIS S5
    OSRAM Opto Semiconductors
    White
    -
    Surface Mount
    1
    15.5 V
    390 → 560 cd
    -
    2
    120 °
    1120 → 1800 lm
    Square
    -
    -
    20 x 20mm
    50 → 1200mA
    -
    -
    OSTAR Headlamp Pro
    OSRAM Opto Semiconductors
    White
    PLCC 4
    Surface Mount
    1
    3.25 V
    13 → 16.4 cd
    -
    4
    120 °
    38200 → 48200 mlm
    Rectangle
    -
    6500K
    5.4 x 3.1 x 0.87mm
    -
    -
    -
    DURIS E5
    Results per page