Temperature Controllers | PID Temperature Device Supplier
Recently searched

    Temperature Controllers

    A temperature controller, as the name suggests, is a device which has been built to regulate temperature automatically. It functions by continuously monitoring the process variable (current temperature) and comparing it to the desired setpoint. The difference between these values, known as the error deviation, is used to determine the necessary amount of heating or cooling required to bring the temperature back to the desired level.

    The controller generates a manipulated signal, which is the output value that directs the temperature control device to adjust the heating or cooling accordingly. This automated process ensures precise and consistent temperature regulation without the need for constant manual intervention.

    Types of Temperature Controller

    Temperature controllers are essential devices in various industries, ensuring precise temperature regulation in processes and applications. At RS Philippines, we offer a wide range of temperature control systems and devices to meet your specific needs. These are some of the types of temperature controllers available:

    Micro Temperature Controllers

    Micro temperature controllers are compact and versatile devices designed for precise temperature regulation in small-scale applications. These controllers are ideal for use in laboratories, small industrial processes, and other settings where space is limited. Despite their small size, micro temperature controllers offer advanced features such as programmable settings, digital displays, and excellent accuracy. They are a crucial component in maintaining optimal conditions in delicate processes.

    DTC-S Series

    The DTC-S series temperature controllers are robust and reliable devices designed for more demanding applications. These controllers provide accurate temperature regulation for a wide range of industrial processes. Features of the DTC-S series include:

    • Advanced PID control: Ensures stable and precise temperature regulation.
    • Multiple input and output options: Allows compatibility with various sensors and control mechanisms.
    • User-friendly interface: Simplifies programming and monitoring of temperature settings.

    The DTC-S series is an excellent choice for industries requiring a dependable temperature control system to maintain consistent quality and efficiency.

    DTC-N Series

    The DTC-N series temperature controllers are designed for high-precision applications requiring meticulous temperature regulation. These controllers are equipped with advanced technology to deliver exceptional performance in critical processes. Key features of the DTC-N series include:

    • High accuracy and stability: Ensures precise temperature control even in challenging conditions.
    • Versatile input and output configurations: Supports a wide range of sensors and control devices.
    • Enhanced safety features: Provides protection against over-temperature conditions and system failures.

    The DTC-N series is ideal for applications that demand rigorous temperature control, such as in pharmaceuticals, food processing, and high-tech manufacturing.

    PID Temperature Controller

    The PID temperature controller's primary function is to measure the temperature indicated by the thermometer and compare it to the desired setpoint. It then adjusts the heater's output to maintain a constant temperature. The term "PID" stands for Proportional-Integral-Derivative, referring to the three control functions that help achieve precise temperature control:

    • Proportional Control: Adjusts the heater output proportionally to the difference between the setpoint and the measured temperature.
    • Integral Control: Corrects past temperature deviations by adjusting the heater output to eliminate cumulative errors over time.
    • Derivative Control: Anticipates future temperature changes based on the rate of change, allowing for more responsive adjustments.

    Digital Temperature Controller

    A digital temperature controller is a device designed to help regulate temperature precisely. These types of temperature controllers are grouped into two categories: DTC-A series and DTC-T series.

    DTC-A Series

    The primary goal of the DTC-A series is to ensure precise heating without the need for external relays, as the temperature can be easily controlled internally. These controllers allow for adjustments according to time intervals and can memorize temperature settings and time. They are particularly suitable for various types of flexible heaters.

    DTC-T Series

    The DTC-T series of digital temperature controllers offer monitoring capabilities for both DC and AC voltages. These controllers are characterized by low electromagnetic-wave and voltage output, making them suitable for environments sensitive to electromagnetic interference.

    They come equipped with adapters for better temperature settings and customized time intervals. Like the DTC-A series, the DTC-T series can also memorize temperature and time settings, eliminating the need for additional circuit design or controls. Furthermore, the DTC-T series features four power settings: 100%, 75%, 50%, and 25%, providing flexibility in power management.

    Features & Functionality of Temperature Controllers

    Modern temperature controllers come equipped with a range of features and functionalities designed to enhance their performance and usability. Here are some key aspects to expect from the temperature controllers available in the market today:

    Interface Options

    Temperature controllers offer various interface options to suit different user preferences and requirements.

    • Analog Interfaces: These interfaces are traditional and straightforward, allowing users to adjust settings using knobs or dials. They are simple to use and provide a reliable method for controlling temperature, making them suitable for basic applications where advanced features are not necessary.
    • Digital Interfaces: Temperature controllers with digital interfaces provide more precise control and are often equipped with LCD or LED displays for easy reading of temperature settings and measurements. These interfaces allow for fine-tuned adjustments and often include additional features like programmable settings and data logging. Digital interfaces are ideal for applications requiring high accuracy and detailed control. You can find this in a lot of panel-mount temperature controllers and even micro temperature controllers.

    Connectivity

    Modern temperature controllers are designed to integrate seamlessly with other systems, enhancing their functionality and ease of use.

    Integration with Other Systems: Temperature controllers, especially ones with a built-in sensor, can be integrated with various systems, including HVAC, manufacturing processes, and laboratory equipment. This integration ensures that temperature regulation is maintained consistently across all connected devices, improving overall system efficiency.

    IoT Compatibility: Many advanced temperature controllers offer Internet of Things (IoT) compatibility, allowing them to connect to a network and be controlled remotely. This feature enables real-time monitoring and adjustments from any location, making it easier to maintain optimal temperature conditions.

    User-Friendly Features

    Temperature controllers are equipped with user-friendly features that simplify their operation and improve the user experience.

    • Touch Screens: Some temperature controllers feature touch screens, providing an intuitive and interactive way to adjust settings and monitor performance. Touch screens make it easy to navigate menus and input data quickly and accurately.
    • Remote Monitoring and Control: With remote monitoring and control capabilities, users can manage temperature settings from a distance using a computer or mobile device. This feature is particularly useful for large-scale operations or applications where constant on-site monitoring is not feasible.
    • Programmable Settings: Programmable settings allow users to set specific temperature profiles and schedules, ensuring that the temperature controller adjusts automatically according to predefined parameters. This functionality is essential for applications that require precise temperature changes over time.
    • Alarms and Notifications: Many temperature controllers come with built-in alarms and notifications that alert users to any deviations from the desired temperature range. These alerts can be visual, audible, or sent via email or text message, ensuring prompt response to potential issues.

    Temperature Control Applications

    These are some common applications of temperature controllers in various industries:

    Commercial and Residential

    Temperature controllers are widely used in commercial and residential settings. One of the most common uses of a temperature controller for a heater is in HVAC systems, which regulate the temperature of buildings to provide a comfortable living and working environment.

    Another specific example is home brewing, where precise temperature control is critical during the fermentation process to ensure the quality and consistency of the final product. Temperature controllers help maintain the ideal conditions needed for yeast to thrive, resulting in better-tasting beer.

    Industrial

    In industrial settings, temperature controllers are vital for maintaining process temperatures in various manufacturing operations. For instance, in chemical processing, precise temperature regulation is essential to ensure that reactions occur correctly and safely. Temperature controllers monitor and adjust heaters and cooling systems to maintain the desired temperatures, thereby enhancing the efficiency and safety of the processes.

    Specialized Industries

    In specialized industries, such as healthcare, precise temperature control is paramount. For example, in medical incubators, maintaining a stable temperature is critical for the health and development of premature infants. Temperature controllers ensure that these incubators provide the necessary warmth and stability, mimicking the conditions of a mother's womb.

    Similarly, in laboratories and research facilities, temperature controllers are used in various equipment to maintain the required conditions for experiments and storage. For instance, in pharmaceutical research, precise temperature control is essential for preserving the integrity of samples and reagents.

    Why Choose Our Temperature Controllers?

    When it comes to quality, reliability, and a wide range of options, RS is your go-to temperature controller supplier in the Philippines. We offer an extensive selection of temperature controllers to meet the diverse needs of our customers, from residential and commercial applications to industrial and specialized industries.

    Our temperature controllers are sourced from leading brands known for their durability and precision. Whether you need a temperature controller for a heater or an advanced controller for industrial processes, RS has you covered. Our products are designed to provide accurate and consistent temperature regulation, ensuring optimal performance and energy efficiency. Explore our range today and find the perfect temperature controller for your specific needs.

    If you’re looking for other components and equipment for a specific application, we also provide other products, such as pressure sensors, axial fans, and hygrometers.

    1251 Products showing for Temperature Controllers

    Pyro Controle
    -
    Relay
    200 → 260 V ac
    48 x 48 (1/16 DIN)mm
    1
    1
    -10°C
    +50°C
    -
    -
    -
    IP50
    -
    -
    -
    PT100
    Panel Mount
    -
    STATOP
    Omron
    -
    SSR, Solid State Relay, Logic
    24 V dc
    48 x 48mm
    2
    4
    -
    -
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    Platinum Resistance Thermometer, PT100, Thermocouple
    DIN Rail
    -
    NX I/O Series
    Pyro Controle
    -
    -
    90 → 260 V ac
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STATOP 24-15
    STATOP 24
    Eurotherm
    -
    Relay
    500 V
    229.5 x 117 x 192mm
    -
    -
    -
    -
    -
    3 Phase
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    110 → 230 V ac/dc
    111.5 x 45 x 69.5mm
    -
    -
    -
    -
    -
    Controller
    -
    -
    -
    -
    -
    -
    Clip On
    -
    3RF2
    Eurotherm
    -
    Relay
    24 V
    229.5 x 117 x 192mm
    -
    -
    -
    -
    -
    1 Phase
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Pyro Controle
    -
    Relay
    200 → 260 V ac
    48 x 48 (1/16 DIN)mm
    1
    1
    -10°C
    +50°C
    -
    -
    -
    IP50
    -
    -
    -
    J Type Thermocouple
    Panel Mount
    -
    STATOP
    Eurotherm
    -
    Relay
    500 V
    229.5 x 117 x 192mm
    -
    -
    -
    -
    -
    2 Phase
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eurotherm
    -
    Relay
    24 V
    229.5 x 117 x 192mm
    -
    -
    -
    -
    -
    1 Phase
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lumel
    -
    -
    22 → 60 V dc
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    -
    RE62
    Eurotherm
    Communication Module Available
    1 Relay, 2 Logic
    24 V ac/dc
    96 x 96mm
    1
    -
    0°C
    +55°C
    0 → +55 °C
    PID Controller
    LCD
    IP65
    RS485
    -
    -
    Current & Voltage, mV Input, Resistance Thermometer, Thermocouple
    Panel Mount
    EPC3000
    EPC3004
    Results per page