- RS Stock No.:
- 847-5178
- Mfr. Part No.:
- 216772 M22-L-R
- Manufacturer:
- Eaton
11 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
180 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP530.03
(exc. VAT)
PHP593.63
(inc. VAT)
Units | Per Unit |
1 + | PHP530.03 |
- RS Stock No.:
- 847-5178
- Mfr. Part No.:
- 216772 M22-L-R
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Pilot Light Head, Flush Mounting Type, Red - M22 Series - 216772 M22-L-R
When you need a clear visual indication of a workplace hazard, choose this red pilot light head from Eaton. It's ideal for use in commercial and industrial control stations or on a factory production line. For an ergonomic fit, the unit is mounted flush with the panel, while a standard 22.5mm cutout diameter means it's widely compatible with existing equipment for easy installation. This pilot light head uses Eaton's SmartWire-DT system, so it's quick and easy to install. Because SmartWire-DT eliminates error-prone point-to-point wiring, you can be sure of a reliable connection.
Features & Benefits
• IP69K rating indicates this product is fully waterproof against high-pressure jets from all directions and immersion in depths of up to 1m
• Shock resistance of up to 30g means it's suitable for high-vibration applications
• Operating temperature range of -25°C to +70°C for use in challenging environments
• Shock resistance of up to 30g means it's suitable for high-vibration applications
• Operating temperature range of -25°C to +70°C for use in challenging environments
How do I know which colour indicator light to use?
Generally, you'd use a red indicator light like this one to draw attention to an immediate danger or a deviation that needs urgent attention. A yellow indicator light warns of potential threats before they become a problem. Green shows that the system is functioning normally or ready to begin operation.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | M22 |
Cutout Diameter | 22.5mm |
Pilot Light Colour | Red |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
IP Rating | IP66, IP67, IP69 |
Mounting Type | Flush Mount |