Better World
Siemens Yellow Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series
- RS Stock No.:
- 193-4878
- Mfr. Part No.:
- 3SU1001-0AD30-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP579.37
(exc. VAT)
PHP648.89
(inc. VAT)
Add 6 units to get free delivery
Temporarily out of stock
- 2 unit(s) shipping from March 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP579.37 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-4878
- Mfr. Part No.:
- 3SU1001-0AD30-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pilot Light Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67, IP66 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pilot Light Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67, IP66 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Related links
- Siemens Yellow Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Yellow Pilot Light, 30mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Clear Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Green Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Blue Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Red Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
- Siemens White Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
- Siemens Amber Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
