NE5534P Texas Instruments, Operational Amplifier, 10 MHz, 8-Pin 22V PDIP
- RS Stock No.:
- 810-217
- Mfr. Part No.:
- NE5534P
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
PHP76.59
(exc. VAT)
PHP85.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP76.59 |
*price indicative
- RS Stock No.:
- 810-217
- Mfr. Part No.:
- NE5534P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | -22V | |
| Maximum Supply Voltage | 22V | |
| Vos - Input Offset Voltage | 5 mV | |
| Input Bias Current | 2000 nA | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 13V/μs | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Standards/Approvals | RoHS | |
| Series | NE5534 | |
| Automotive Standard | No | |
| Input Offset Current | 400 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage -22V | ||
Maximum Supply Voltage 22V | ||
Vos - Input Offset Voltage 5 mV | ||
Input Bias Current 2000 nA | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 13V/μs | ||
Maximum Operating Temperature 70°C | ||
Height 4.57mm | ||
Length 9.81mm | ||
Standards/Approvals RoHS | ||
Series NE5534 | ||
Automotive Standard No | ||
Input Offset Current 400 nA | ||
- COO (Country of Origin):
- MX
