Siemens Current Monitoring Relay, 1 Phase, Screw
- RS Stock No.:
- 648-117
- Mfr. Part No.:
- 5SV8122-4MR
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP103,110.59
(exc. VAT)
PHP115,483.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,110.59 |
*price indicative
- RS Stock No.:
- 648-117
- Mfr. Part No.:
- 5SV8122-4MR
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | Screw | |
| IP Rating | IP30, IP20 | |
| Series | 5SV8 | |
| Standards/Approvals | UK CA, EAC, RoHS, CE | |
| Length | 64mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type Screw | ||
IP Rating IP30, IP20 | ||
Series 5SV8 | ||
Standards/Approvals UK CA, EAC, RoHS, CE | ||
Length 64mm | ||
- COO (Country of Origin):
- DE
The Siemens Modular residual current protective device (MRCD) Type B with integrated communication, designed for enhanced electrical safety in industrial environments. It detects a wide range of fault currents including smooth DC and supports remote diagnostics for proactive maintenance.
DIN rail mountable
RoHS and WEEE compliant
Communication function
CE certification
UKCA Approval
Related links
- Siemens Current Monitoring Relay Screw
- Siemens Current Monitoring Relay 2 CO, DIN Rail
- Siemens Current Monitoring Relay 2 CO
- Siemens Current Monitoring Relay 1 CO, DIN Rail
- Tele Current Monitoring Relay 2 CO, DIN Rail
- Tele Current Monitoring Relay 1 CO, DIN Rail
- ENTES Current Monitoring Relay 1 CO Relay Output 0.5A to 60A, 230V ac
- ENTES Current Monitoring Relay 1 CO 0.5A to 60A, 230V ac

