TE Connectivity 0.8 mm Pitch 124 Way, Right Angle Surface Mount Mount DIMM Socket
- RS Stock No.:
- 161-5604
- Mfr. Part No.:
- 440360-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 600 units)*
PHP264,888.00
(exc. VAT)
PHP296,676.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 600 - 2400 | PHP441.48 | PHP264,888.00 |
| 3000 + | PHP430.443 | PHP258,265.80 |
*price indicative
- RS Stock No.:
- 161-5604
- Mfr. Part No.:
- 440360-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Number of Contacts | 124 | |
| Pitch | 0.8mm | |
| Mount Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Latching | No | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Number of Contacts 124 | ||
Pitch 0.8mm | ||
Mount Type Surface Mount | ||
Housing Material Thermoplastic | ||
Latching No | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TE Connectivity PCI Card Edge Connectors
Memory Card Connectors
Related links
- TE Connectivity 0.8mm Pitch 124 Way, Right Angle SMT Mount DIMM Socket
- TE Connectivity 0.8mm Pitch 144 Way3.3 V
- TE Connectivity 0.6mm Pitch 244 Way30 V ,1A
- TE Connectivity 0.6mm Pitch 200 Way1.8 V
- TE Connectivity 0.6mm Pitch 200 Way1.8 V ,500mA
- TE Connectivity 0.8mm Pitch 144 Way, Right Angle DIMM Socket
- TE Connectivity 0.6mm Pitch 200 Way2.5 V ,500mA
- TE Connectivity 0.6mm Pitch 200 Way1.8 V
