Subtotal (1 unit)*
PHP2,113.03
(exc. VAT)
PHP2,366.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 48 unit(s) shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,113.03 |
*price indicative
- RS Stock No.:
- 715-755
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Cutter | |
| Sub Type | Wire Cutter | |
| Non-Sparking | No | |
| Overall Length | 144mm | |
| Jaw Length | 18.5mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Cutting Wire | |
| Jaw Material | High Carbon Steel | |
| ESD Safe | Yes | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material Dolphin | |
| Maximum Cutting Capacity | 1.3mm | |
| Standards/Approvals | REACH DoC | |
| Cut Type | Stripper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Cutter | ||
Sub Type Wire Cutter | ||
Non-Sparking No | ||
Overall Length 144mm | ||
Jaw Length 18.5mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Cutting Wire | ||
Jaw Material High Carbon Steel | ||
ESD Safe Yes | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material Dolphin | ||
Maximum Cutting Capacity 1.3mm | ||
Standards/Approvals REACH DoC | ||
Cut Type Stripper | ||
- COO (Country of Origin):
- IT
The RS PRO ESD shear and wire stripper is an electrostatic discharge safe hand tool designed for precise cutting and wire stripping in sensitive electronic environments. It is manufactured from high carbon steel and treated under a controlled atmosphere heat process to ensure strength, durability, and consistent performance. The anti-reflection phosphated surface improves visibility and accuracy during operation. An ergonomically designed anti-slip bi-material dolphin handle provides a secure, lightweight, and comfortable grip, allowing safe and fatigue-free use for operators.
Steel thickness 3mm
ESD safe
Ergonomic anti slip bi component handle for a safe, light and comfortable grip
Anti-reflection phosphating surface treatment
Laser marking
Made in Italy

