Vishay, 220V Zener Diode 6% 3 W SMT 2-Pin DO-214AC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
902-6666P
Mfr. Part No.:
BZG03C220TR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

220V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

3 W

Package Type

DO-214AC (SMA)

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

750Ω

Maximum Reverse Leakage Current

1 μA @ 160 V

Dimensions

4.5 x 2.8 x 2.2mm

Forward Current

0.5A

Maximum Operating Temperature

+150 °C

Forward Voltage

1.2V

Typical Voltage Temperature Coefficient

0.13 %/K @ 2 mA

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy