Nexperia 1, 12 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 300 units)*

PHP1,362.60

(exc. VAT)

PHP1,526.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
300 - 300PHP4.542PHP1,362.60
600 - 1200PHP4.219PHP1,265.70
1500 - 2700PHP4.023PHP1,206.90
3000 - 5700PHP3.936PHP1,180.80
6000 +PHP3.858PHP1,157.40

*price indicative

Packaging Options:
RS Stock No.:
865-2139
Mfr. Part No.:
BZX384-B12,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

12V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

25Ω

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

BZX384

Standards/Approvals

No

Length

2.7mm

Height

1.1mm

Typical Voltage Temperature Coefficient

8.4mV/°C

Automotive Standard

AEC-Q101

Zener Diodes 300mW, BZX384 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy