ROHM, 27V Zener Diode 500 mW SMT 2-Pin TUMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-7917P
Mfr. Part No.:
TDZTR27
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

TUMD

Zener Type

General Purpose

Pin Count

2

Test Current

10mA

Maximum Reverse Leakage Current

10µA

Dimensions

1.9 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy