onsemi 1, 150 V Zener Diode, Single 600 W Surface 2-Pin DO-214AC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP1,486.50

(exc. VAT)

PHP1,664.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,400 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 100PHP14.865PHP1,486.50
200 - 400PHP14.419PHP1,441.90
500 - 900PHP13.986PHP1,398.60
1000 - 1900PHP13.566PHP1,356.60
2000 +PHP13.159PHP1,315.90

*price indicative

Packaging Options:
RS Stock No.:
807-9947
Mfr. Part No.:
BZG03C150G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

150V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

600W

Package Type

DO-214AC

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

300Ω

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

5.59mm

Standards/Approvals

RoHS

Series

BZG03C

Height

2.2mm

Automotive Standard

No

Zener Diodes 1.5W, BZG03C Series, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy