onsemi, 4.7V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-1902P
Mfr. Part No.:
MM3Z4V7C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

75Ω

Maximum Reverse Leakage Current

2.7µA

Dimensions

1.3 x 1.7 x 1mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy