onsemi 1, 17 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- RS Stock No.:
- 805-0205
- Mfr. Part No.:
- 1N5247BTR
- Manufacturer:
- onsemi
This image is representative of the product range
Add 400 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
PHP646.40
(exc. VAT)
PHP724.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,600 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | PHP3.232 | PHP646.40 | - |
| 400 - 800 | PHP3.135 | PHP627.00 | 3% |
| 1000 - 1800 | PHP2.947 | PHP589.40 | 8% |
| 2000 - 3800 | PHP2.682 | PHP536.40 | 17% |
| 4000 + | PHP2.36 | PHP472.00 | 26% |
*price indicative
- RS Stock No.:
- 805-0205
- Mfr. Part No.:
- 1N5247BTR
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 17V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 7.4mA | |
| Maximum Zener Impedance | 19Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Length | 4.56mm | |
| Height | 1.91mm | |
| Series | 1N52 | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 0.08%/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 17V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 7.4mA | ||
Maximum Zener Impedance 19Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Length 4.56mm | ||
Height 1.91mm | ||
Series 1N52 | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 0.08%/°C | ||
Automotive Standard No | ||
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
