onsemi 1, 47 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- RS Stock No.:
- 802-1897
- Mfr. Part No.:
- MMSZ47T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 100 units)*
PHP338.90
(exc. VAT)
PHP379.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 400 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from June 30, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 100 | PHP3.389 | PHP338.90 |
| 200 - 400 | PHP3.327 | PHP332.70 |
| 500 - 900 | PHP3.265 | PHP326.50 |
| 1000 - 1900 | PHP2.295 | PHP229.50 |
| 2000 + | PHP2.247 | PHP224.70 |
*price indicative
- RS Stock No.:
- 802-1897
- Mfr. Part No.:
- MMSZ47T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 47V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 170Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | MMSZ | |
| Height | 1.35mm | |
| Length | 3.86mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 47V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 170Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series MMSZ | ||
Height 1.35mm | ||
Length 3.86mm | ||
Automotive Standard No | ||
Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 830 mW 2 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
