onsemi 1, 4.7 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP541.30

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP974.85

(exc. VAT)

PHP1,091.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 50PHP19.497PHP974.85-
100 - 200PHP14.084PHP704.20PHP541.30
250 - 450PHP13.837PHP691.85PHP1,415.00
500 - 950PHP13.545PHP677.25PHP2,976.00
1000 +PHP13.298PHP664.90PHP6,199.00

*price indicative

Packaging Options:
RS Stock No.:
800-8807
Mfr. Part No.:
1N5917BRLG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

4.7V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

3W

Package Type

Case 017AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

79.8mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Series

1N5913B

Height

2.7mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor


Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy