onsemi 1, 13 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-201
- RS Stock No.:
- 800-8762
- Mfr. Part No.:
- 1N5350BRLG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-8762
- Mfr. Part No.:
- 1N5350BRLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 13V | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | DO-201 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 100mA | |
| Maximum Zener Impedance | 100Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Height | 3.68mm | |
| Length | 8.89mm | |
| Standards/Approvals | No | |
| Series | 1N5350B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 13V | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 5W | ||
Package Type DO-201 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 100mA | ||
Maximum Zener Impedance 100Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 1μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Height 3.68mm | ||
Length 8.89mm | ||
Standards/Approvals No | ||
Series 1N5350B | ||
Automotive Standard No | ||
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-201
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
