onsemi 1, 5.1 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323
- RS Stock No.:
- 793-0719
- Distrelec Article No.:
- 304-45-665
- Mfr. Part No.:
- MM3Z5V1ST1G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 300 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 150 units)*
PHP505.50
(exc. VAT)
PHP565.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 750 unit(s) ready to ship from another location
- Plus 26,850 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 150 - 150 | PHP3.37 | PHP505.50 | - |
| 300 - 600 | PHP3.134 | PHP470.10 | 7% |
| 750 - 1350 | PHP2.82 | PHP423.00 | 16% |
| 1500 - 2850 | PHP2.538 | PHP380.70 | 24% |
| 3000 + | PHP2.284 | PHP342.60 | 32% |
*price indicative
- RS Stock No.:
- 793-0719
- Distrelec Article No.:
- 304-45-665
- Mfr. Part No.:
- MM3Z5V1ST1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 5.1V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Typical Voltage Temperature Coefficient | 1.2mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 5.1V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 60Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Typical Voltage Temperature Coefficient 1.2mV/K | ||
Automotive Standard No | ||
Zener Diodes 200mW, MM3Z Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 6 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 3-Pin SOT-23
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
