onsemi 1, 20 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA
- RS Stock No.:
- 792-5426
- Mfr. Part No.:
- 1SMB5932BT3G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 40 more to save PHP77.80
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP282.36
(exc. VAT)
PHP316.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,080 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | PHP14.118 | PHP282.36 | - |
| 40 - 80 | PHP12.173 | PHP243.46 | PHP77.80 |
| 100 - 180 | PHP11.241 | PHP224.82 | PHP287.70 |
| 200 - 380 | PHP10.735 | PHP214.70 | PHP676.60 |
| 400 + | PHP10.415 | PHP208.30 | PHP1,481.20 |
*price indicative
- RS Stock No.:
- 792-5426
- Mfr. Part No.:
- 1SMB5932BT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 20V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 3W | |
| Package Type | DO-214AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 18.7mA | |
| Maximum Zener Impedance | 14Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Series | 1SMA59xxBT3G | |
| Height | 2.47mm | |
| Length | 5.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 20V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 3W | ||
Package Type DO-214AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 18.7mA | ||
Maximum Zener Impedance 14Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 150°C | ||
Series 1SMA59xxBT3G | ||
Height 2.47mm | ||
Length 5.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
