Renesas, 5.1V Zener Diode 150 mW SMT 2-Pin
- RS Stock No.:
- 772-6550P
- Mfr. Part No.:
- RD5.1UJ-T1-A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6550P
- Mfr. Part No.:
- RD5.1UJ-T1-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Nominal Zener Voltage | 5.1V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 150 mW | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 0.5mA | |
| Maximum Zener Impedance | 500Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.3 x 0.8 x 0.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Typical Voltage Temperature Coefficient | 1mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Nominal Zener Voltage 5.1V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 150 mW | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 0.5mA | ||
Maximum Zener Impedance 500Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.3 x 0.8 x 0.7mm | ||
Minimum Operating Temperature -55 °C | ||
Typical Voltage Temperature Coefficient 1mV/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
