ROHM, 10V Zener Diode 6% 1 W SMT 2-Pin SOD-106

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-5944P
Mfr. Part No.:
PTZTE2510B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SOD-106

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

40mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

10µA

Dimensions

4.5 x 2.6 x 1.9mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Typical Voltage Temperature Coefficient

6.9mV/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy