ROHM, 6.8V Zener Diode 5% 100 mW SMT 2-Pin GMD2

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-5840P
Mfr. Part No.:
GDZT2R6.8
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

100 mW

Package Type

GMD2

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

500nA

Dimensions

0.6 x 0.3 x 0.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy