ROHM Quad, 6.8V Zener Diode, Common Anode 150 mW SMT 5-Pin EMD
- RS Stock No.:
- 752-5828P
- Mfr. Part No.:
- EMZT6.8ET2R
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5828P
- Mfr. Part No.:
- EMZT6.8ET2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Common Anode | |
| Nominal Zener Voltage | 6.8V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 4 | |
| Maximum Power Dissipation | 150 mW | |
| Package Type | EMD | |
| Zener Type | Voltage Regulator | |
| Pin Count | 5 | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 1.6 x 1.2 x 0.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Common Anode | ||
Nominal Zener Voltage 6.8V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 4 | ||
Maximum Power Dissipation 150 mW | ||
Package Type EMD | ||
Zener Type Voltage Regulator | ||
Pin Count 5 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 1.6 x 1.2 x 0.5mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
