ROHM, 6.8V Zener Diode 100 mW SMT 2-Pin VMN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-5812P
Mfr. Part No.:
CDZCT2RA6.8B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage

6.8V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

100 mW

Package Type

VMN

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

500nA

Dimensions

0.9 x 0.6 x 0.37mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy