ROHM, 11V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 700-2671P
- Mfr. Part No.:
- UDZSTE-1711B
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-2671P
- Mfr. Part No.:
- UDZSTE-1711B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 11V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323F | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 30Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.7 x 1.25 x 0.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 11V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323F | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 30Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.7 x 1.25 x 0.7mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- ROHM, 6.2V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 10V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM 1 Single 200 mW 2 % Surface Mount 2-Pin SOD-323F
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323F
- onsemi, 20V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- ROHM 1 Zener Diode, Single 2-Pin SOD-323F
- Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
