ROHM, 10V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
700-2662P
Mfr. Part No.:
UDZSTE-1710B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy