Vishay 1, 5.6 V Zener Diode, Single 1.3 W 7 % Through Hole 2-Pin DO-41

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP335.00

(exc. VAT)

PHP375.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
50 - 50PHP6.70PHP335.00
100 - 200PHP6.499PHP324.95
250 - 450PHP6.304PHP315.20
500 - 950PHP6.115PHP305.75
1000 +PHP5.932PHP296.60

*price indicative

Packaging Options:
RS Stock No.:
699-7929
Mfr. Part No.:
ZPY5V6-TAP
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

5.6V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

100mA

Maximum Zener Impedance

2Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

500nA

Zener Voltage Tolerance ±

7%

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

4.1mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

-3mV/°C

Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor


Silicon Planar power Zener diodes

Applications in stablilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy