onsemi 1, 39 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP161.25

(exc. VAT)

PHP180.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 250 left, ready to ship from another location
  • Final 280 unit(s) shipping from November 09, 2026

Units
Per Unit
Per Pack*
5 - 20PHP32.25PHP161.25
25 - 95PHP31.28PHP156.40
100 - 245PHP30.344PHP151.72
250 - 495PHP29.428PHP147.14
500 +PHP28.542PHP142.71

*price indicative

Packaging Options:
RS Stock No.:
654-7662
Mfr. Part No.:
1N5366BRLG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

39V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

5W

Package Type

DO-15

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

30mA

Maximum Zener Impedance

170Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

200°C

Height

3.68mm

Length

8.89mm

Standards/Approvals

No

Series

1N53

Automotive Standard

No

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor


A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy